
TLV7081YKAR | |
|---|---|
DigiKey Part Number | 296-50205-2-ND - Tape & Reel (TR) 296-50205-1-ND - Cut Tape (CT) 296-50205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7081YKAR |
Description | IC COMPARATOR 1 GEN PUR 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV7081YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV | |
Current - Input Bias (Max) | 3pA | |
Current - Output (Typ) | 45mA | |
Current - Quiescent (Max) | 470nA | |
CMRR, PSRR (Typ) | 75dB PSRR | |
Propagation Delay (Max) | 4µs | |
Hysteresis | 10mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,42440 Kč | 210,61 Kč |
| 100 | 7,34720 Kč | 734,72 Kč |
| 250 | 6,83612 Kč | 1 709,03 Kč |
| 500 | 6,52786 Kč | 3 263,93 Kč |
| 1 000 | 6,27378 Kč | 6 273,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95979 Kč | 17 879,37 Kč |
| 6 000 | 5,80623 Kč | 34 837,38 Kč |
| 9 000 | 5,72930 Kč | 51 563,70 Kč |
| 15 000 | 5,64412 Kč | 84 661,80 Kč |
| 21 000 | 5,59431 Kč | 117 480,51 Kč |
| 30 000 | 5,54640 Kč | 166 392,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

