


TLV70717DQNR | |
|---|---|
DigiKey Part Number | 296-40628-2-ND - Tape & Reel (TR) 296-40628-1-ND - Cut Tape (CT) 296-40628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70717DQNR |
Description | IC REG LINEAR 1.7V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70717DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 25 | 3,07320 Kč | 76,83 Kč |
| 100 | 2,62700 Kč | 262,70 Kč |
| 250 | 2,41568 Kč | 603,92 Kč |
| 500 | 2,28814 Kč | 1 144,07 Kč |
| 1 000 | 2,18310 Kč | 2 183,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05343 Kč | 6 160,29 Kč |
| 6 000 | 1,98996 Kč | 11 939,76 Kč |
| 9 000 | 1,95819 Kč | 17 623,71 Kč |
| 15 000 | 1,92295 Kč | 28 844,25 Kč |
| 21 000 | 1,90237 Kč | 39 949,77 Kč |
| 30 000 | 1,88257 Kč | 56 477,10 Kč |
| 75 000 | 1,83995 Kč | 137 996,25 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |



