


TLV70533YFMT | |
|---|---|
DigiKey Part Number | 296-42465-2-ND - Tape & Reel (TR) 296-42465-1-ND - Cut Tape (CT) 296-42465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70533YFMT |
Description | IC REG LINEAR 3.3V 200MA 4-DSLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSLGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70533YFMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA, DSLGA | |
Supplier Device Package | 4-DSLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 25 | 13,48920 Kč | 337,23 Kč |
| 100 | 11,88280 Kč | 1 188,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,11552 Kč | 2 778,88 Kč |
| 500 | 10,65354 Kč | 5 326,77 Kč |
| 750 | 10,42201 Kč | 7 816,51 Kč |
| 1 250 | 10,16555 Kč | 12 706,94 Kč |
| 1 750 | 10,01569 Kč | 17 527,46 Kč |
| 2 500 | 9,87158 Kč | 24 678,95 Kč |
| 6 250 | 9,56111 Kč | 59 756,94 Kč |
| 12 500 | 9,37408 Kč | 117 176,00 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


