


TLV70533YFMR | |
|---|---|
DigiKey Part Number | 296-42520-2-ND - Tape & Reel (TR) 296-42520-1-ND - Cut Tape (CT) 296-42520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70533YFMR |
Description | IC REG LINEAR 3.3V 200MA 4-DSLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSLGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70533YFMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA, DSLGA | |
Supplier Device Package | 4-DSLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 250 | 4,63132 Kč | 1 157,83 Kč |
| 500 | 4,41042 Kč | 2 205,21 Kč |
| 1 000 | 4,22837 Kč | 4 228,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47356 Kč | 10 420,68 Kč |
| 6 000 | 3,37560 Kč | 20 253,60 Kč |
| 9 000 | 3,32655 Kč | 29 938,95 Kč |
| 15 000 | 3,27219 Kč | 49 082,85 Kč |
| 21 000 | 3,24045 Kč | 68 049,45 Kč |
| 30 000 | 3,20988 Kč | 96 296,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


