


TLV70533YFFT | |
|---|---|
DigiKey Part Number | 296-29754-2-ND - Tape & Reel (TR) 296-29754-1-ND - Cut Tape (CT) 296-29754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70533YFFT |
Description | IC REG LINEAR 3.3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70533YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 25 | 14,50560 Kč | 362,64 Kč |
| 100 | 12,79200 Kč | 1 279,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,97556 Kč | 2 993,89 Kč |
| 500 | 11,48338 Kč | 5 741,69 Kč |
| 750 | 11,23729 Kč | 8 427,97 Kč |
| 1 250 | 10,96414 Kč | 13 705,18 Kč |
| 1 750 | 10,80461 Kč | 18 908,07 Kč |
| 2 500 | 10,65119 Kč | 26 627,97 Kč |
| 6 250 | 10,32080 Kč | 64 505,00 Kč |
| 12 500 | 10,12172 Kč | 126 521,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


