Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70533PYFPR

DigiKey Part Number
296-51728-2-ND - Tape & Reel (TR)
296-51728-1-ND - Cut Tape (CT)
296-51728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70533PYFPR
Description
IC REG LINEAR 3.3V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TLV70533PYFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
315 µA
PSRR
80dB ~ 55dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,64300 Kč76,43 Kč
256,84520 Kč171,13 Kč
1005,94870 Kč594,87 Kč
2505,52332 Kč1 380,83 Kč
5005,26672 Kč2 633,36 Kč
1 0005,05569 Kč5 055,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,79461 Kč14 383,83 Kč
6 0004,66684 Kč28 001,04 Kč
9 0004,60283 Kč41 425,47 Kč
15 0004,53200 Kč67 980,00 Kč
21 0004,49056 Kč94 301,76 Kč
30 0004,45069 Kč133 520,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč