Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70450DBVT

DigiKey Part Number
296-28171-2-ND - Tape & Reel (TR)
296-28171-1-ND - Cut Tape (CT)
296-28171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70450DBVT
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70450DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5 µA
Part Status
Active
PSRR
60dB (100kHz)
Output Configuration
Protection Features
Over Current, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
1.1V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,95000 Kč27,95 Kč
1020,23000 Kč202,30 Kč
2518,32800 Kč458,20 Kč
10016,23180 Kč1 623,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,22952 Kč3 807,38 Kč
50014,62596 Kč7 312,98 Kč
75014,32356 Kč10 742,67 Kč
1 25013,98870 Kč17 485,88 Kč
1 75013,79275 Kč24 137,31 Kč
2 50013,60446 Kč34 011,15 Kč
Manufacturers Standard Package
Unit Price without VAT:27,95000 Kč
Unit Price with VAT:33,81950 Kč