


TLV70436DBVT | |
|---|---|
DigiKey Part Number | 296-39286-2-ND - Tape & Reel (TR) 296-39286-1-ND - Cut Tape (CT) 296-39286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70436DBVT |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70436DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5 µA |
Part Status Active | PSRR 60dB (100kHz) |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.1V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 26,09000 Kč | 260,90 Kč |
| 25 | 23,71680 Kč | 592,92 Kč |
| 100 | 21,09740 Kč | 2 109,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,26964 Kč | 4 817,41 Kč |
| 500 | 18,53846 Kč | 9 269,23 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |

