Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70430DBVT

DigiKey Part Number
296-32419-2-ND - Tape & Reel (TR)
296-32419-1-ND - Cut Tape (CT)
296-32419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70430DBVT
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70430DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
Current - Supply (Max)
5.5 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,58600 Kč215,86 Kč
2519,57000 Kč489,25 Kč
10017,35900 Kč1 735,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,30284 Kč4 075,71 Kč
50015,66618 Kč7 833,09 Kč
75015,34729 Kč11 510,47 Kč
1 25014,99408 Kč18 742,60 Kč
1 75014,78751 Kč25 878,14 Kč
2 50014,58891 Kč36 472,28 Kč
6 25014,16129 Kč88 508,06 Kč
12 50013,90352 Kč173 794,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč