
TLV7041QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV7041QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV7041QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV7041QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7041QDCKRQ1 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7041QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 40mA @ 5V | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs | |
Hysteresis | 17mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 1 000 | 10,24324 Kč | 10 243,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,77457 Kč | 29 323,71 Kč |
| 6 000 | 9,54517 Kč | 57 271,02 Kč |
| 9 000 | 9,43030 Kč | 84 872,70 Kč |
| 15 000 | 9,30302 Kč | 139 545,30 Kč |
| 21 000 | 9,22866 Kč | 193 801,86 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |








