SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TLV70312DBVR

DigiKey Part Number
296-49989-2-ND - Tape & Reel (TR)
296-49989-1-ND - Cut Tape (CT)
296-49989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70312DBVR
Description
IC REG LINEAR 1.2V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70312DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.375V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,24900 Kč32,49 Kč
252,86640 Kč71,66 Kč
1002,45380 Kč245,38 Kč
2502,25380 Kč563,45 Kč
5002,13382 Kč1 066,91 Kč
1 0002,03509 Kč2 035,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91303 Kč5 739,09 Kč
6 0001,85328 Kč11 119,68 Kč
9 0001,82337 Kč16 410,33 Kč
15 0001,79023 Kč26 853,45 Kč
21 0001,77084 Kč37 187,64 Kč
30 0001,75220 Kč52 566,00 Kč
75 0001,71208 Kč128 406,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč