


TLV70236DSER | |
|---|---|
DigiKey Part Number | 296-TLV70236DSERTR-ND - Tape & Reel (TR) 296-TLV70236DSERCT-ND - Cut Tape (CT) 296-TLV70236DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70236DSER |
Description | IC REG LINEAR 3.6V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70236DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 25 | 6,54240 Kč | 163,56 Kč |
| 100 | 5,68350 Kč | 568,35 Kč |
| 250 | 5,27344 Kč | 1 318,36 Kč |
| 500 | 5,02632 Kč | 2 513,16 Kč |
| 1 000 | 4,82298 Kč | 4 822,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57178 Kč | 13 715,34 Kč |
| 6 000 | 4,44892 Kč | 26 693,52 Kč |
| 9 000 | 4,38738 Kč | 39 486,42 Kč |
| 15 000 | 4,31921 Kč | 64 788,15 Kč |
| 21 000 | 4,27934 Kč | 89 866,14 Kč |
| 30 000 | 4,24101 Kč | 127 230,30 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



