


TLV70233PDBVT | |
|---|---|
DigiKey Part Number | 296-TLV70233PDBVTTR-ND - Tape & Reel (TR) 296-TLV70233PDBVTCT-ND - Cut Tape (CT) 296-TLV70233PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70233PDBVT |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70233PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč |
| 10 | 14,77200 Kč | 147,72 Kč |
| 25 | 13,32400 Kč | 333,10 Kč |
| 100 | 11,74080 Kč | 1 174,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,11104 Kč | 2 777,76 Kč |
| 500 | 10,64920 Kč | 5 324,60 Kč |
| 750 | 10,41751 Kč | 7 813,13 Kč |
| 1 250 | 10,16109 Kč | 12 701,36 Kč |
| 1 750 | 10,01114 Kč | 17 519,49 Kč |
| 2 500 | 9,86706 Kč | 24 667,65 Kč |
| 6 250 | 9,55663 Kč | 59 728,94 Kč |
| 12 500 | 9,36954 Kč | 117 119,25 Kč |
| Unit Price without VAT: | 20,60000 Kč |
|---|---|
| Unit Price with VAT: | 24,92600 Kč |

