


TLV70218QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51707-2-ND - Tape & Reel (TR) 296-51707-1-ND - Cut Tape (CT) 296-51707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70218QDSERQ1 |
Description | IC REG LINEAR 1.8V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70218QDSERQ1 Models |
Category | Current - Supply (Max) 370 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-WFDFN |
Voltage Dropout (Max) 0.375V @ 300mA | Supplier Device Package 6-WSON (1.5x1.5) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 250 | 9,27188 Kč | 2 317,97 Kč |
| 500 | 8,87292 Kč | 4 436,46 Kč |
| 1 000 | 8,54577 Kč | 8 545,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13910 Kč | 24 417,30 Kč |
| 6 000 | 7,94071 Kč | 47 644,26 Kč |
| 9 000 | 7,84133 Kč | 70 571,97 Kč |
| 15 000 | 7,73124 Kč | 115 968,60 Kč |
| 21 000 | 7,66689 Kč | 161 004,69 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |





