Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70215PDBVT

DigiKey Part Number
296-TLV70215PDBVTTR-ND - Tape & Reel (TR)
296-TLV70215PDBVTCT-ND - Cut Tape (CT)
296-TLV70215PDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70215PDBVT
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70215PDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
370 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,35000 Kč153,50 Kč
2513,85880 Kč346,47 Kč
10012,20400 Kč1 220,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,41620 Kč2 854,05 Kč
50010,94122 Kč5 470,61 Kč
75010,70367 Kč8 027,75 Kč
1 25010,44004 Kč13 050,05 Kč
1 75010,28602 Kč18 000,53 Kč
2 50010,13792 Kč25 344,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC