Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70215DBVT

DigiKey Part Number
296-TLV70215DBVTTR-ND - Tape & Reel (TR)
296-TLV70215DBVTCT-ND - Cut Tape (CT)
296-TLV70215DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70215DBVT
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70215DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
370 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,35000 Kč153,50 Kč
2513,85880 Kč346,47 Kč
10012,20400 Kč1 220,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,08360 Kč2 770,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč

Other Suppliers on DigiKey

76 500In Stock
Ships from Rochester Electronics, LLC