


TLV70130DBVR | |
|---|---|
DigiKey Part Number | 296-30075-2-ND - Tape & Reel (TR) 296-30075-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV70130DBVR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70130DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 5.5 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,29440 Kč | 407,36 Kč |
| 100 | 14,40040 Kč | 1 440,04 Kč |
| 250 | 13,49752 Kč | 3 374,38 Kč |
| 500 | 12,95408 Kč | 6 477,04 Kč |
| 1 000 | 12,50641 Kč | 12 506,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,95374 Kč | 35 861,22 Kč |
| 6 000 | 11,68322 Kč | 70 099,32 Kč |
| 9 000 | 11,54778 Kč | 103 930,02 Kč |
| 15 000 | 11,39770 Kč | 170 965,50 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

