Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70130DBVR

DigiKey Part Number
296-30075-2-ND - Tape & Reel (TR)
296-30075-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLV70130DBVR
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70130DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
Current - Supply (Max)
5.5 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 338
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1018,01600 Kč180,16 Kč
2516,29440 Kč407,36 Kč
10014,40040 Kč1 440,04 Kč
25013,49752 Kč3 374,38 Kč
50012,95408 Kč6 477,04 Kč
1 00012,50641 Kč12 506,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,95374 Kč35 861,22 Kč
6 00011,68322 Kč70 099,32 Kč
9 00011,54778 Kč103 930,02 Kč
15 00011,39770 Kč170 965,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč