
TLV70018EVM-503 | |
|---|---|
DigiKey Part Number | 296-31046-ND |
Manufacturer | |
Manufacturer Product Number | TLV70018EVM-503 |
Description | EVAL BOARD FOR TLV70018 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV70018 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Texas Instruments | Voltage - Input 2V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TLV70018 |
Voltage - Output 1.8V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,53000 Kč | 573,53 Kč |
| Unit Price without VAT: | 573,53000 Kč |
|---|---|
| Unit Price with VAT: | 693,97130 Kč |



