


TLV70012DDCT | |
|---|---|
DigiKey Part Number | 296-27218-2-ND - Tape & Reel (TR) 296-27218-1-ND - Cut Tape (CT) 296-27218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70012DDCT |
Description | IC REG LINEAR 1.2V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70012DDCT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 100 | 10,38980 Kč | 1 038,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,70192 Kč | 2 425,48 Kč |
| 500 | 9,28784 Kč | 4 643,92 Kč |
| 750 | 9,08037 Kč | 6 810,28 Kč |
| 1 250 | 8,85041 Kč | 11 063,01 Kč |
| 1 750 | 8,71609 Kč | 15 253,16 Kč |
| 2 500 | 8,58684 Kč | 21 467,10 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



