TLV62569P - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62569PEVM-860

DigiKey Part Number
296-48050-ND
Manufacturer
Manufacturer Product Number
TLV62569PEVM-860
Description
EVAL BOARD FOR TLV62569P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLV62569P - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Texas Instruments
Voltage - Input
2.5V ~ 5.5V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1.5MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TLV62569P
Voltage - Output
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 286,13000 Kč1 286,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,13000 Kč
Unit Price with VAT:1 556,21730 Kč