TLV61048 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV61048EVM-042

DigiKey Part Number
296-53602-ND
Manufacturer
Manufacturer Product Number
TLV61048EVM-042
Description
EVAL BOARD FOR TLV61048
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLV61048 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA
Manufacturer
Texas Instruments
Voltage - Input
2.65V ~ 5.5V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up
Utilized IC / Part
TLV61048
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 414,85000 Kč1 414,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 414,85000 Kč
Unit Price with VAT:1 711,96850 Kč