
TLV61047EVM-038 | |
|---|---|
DigiKey Part Number | 296-TLV61047EVM-038-ND |
Manufacturer | |
Manufacturer Product Number | TLV61047EVM-038 |
Description | EVAL BOARD FOR TLV61047 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV61047 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 600mA | |
Voltage - Input | 3V ~ 9V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TLV61047 | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,66000 Kč | 1 486,66 Kč |
| Unit Price without VAT: | 1 486,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,85860 Kč |


