
TLV5627CD | |
|---|---|
DigiKey Part Number | 296-2312-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5627CD |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5627CD Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.03 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 18µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,91000 Kč | 231,91 Kč |
| 10 | 181,46400 Kč | 1 814,64 Kč |
| 40 | 163,51750 Kč | 6 540,70 Kč |
| 120 | 153,50517 Kč | 18 420,62 Kč |
| 280 | 147,63682 Kč | 41 338,31 Kč |
| 520 | 144,15121 Kč | 74 958,63 Kč |
| 1 000 | 141,07223 Kč | 141 072,23 Kč |
| Unit Price without VAT: | 231,91000 Kč |
|---|---|
| Unit Price with VAT: | 280,61110 Kč |


