20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

TLV5619IDW

DigiKey Part Number
296-3045-5-ND
Manufacturer
Manufacturer Product Number
TLV5619IDW
Description
IC DAC 12BIT V-OUT 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5619IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
3µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±1.5, ±0.4
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1421,21000 Kč421,21 Kč
10336,19000 Kč3 361,90 Kč
25314,94160 Kč7 873,54 Kč
100291,59300 Kč29 159,30 Kč
250280,46180 Kč70 115,45 Kč
500273,75272 Kč136 876,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:421,21000 Kč
Unit Price with VAT:509,66410 Kč

Other Suppliers on DigiKey

1 938In Stock
Ships from Rochester Electronics, LLC