
TLV5616CDR | |
|---|---|
DigiKey Part Number | 296-2301-2-ND - Tape & Reel (TR) 296-2301-1-ND - Cut Tape (CT) 296-2301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5616CDR |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5616CDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±1.9, ±0.5 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 20µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5616CD | Rochester Electronics, LLC | 1 287 | 2156-TLV5616CD-ND | 12,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 10 | 203,42500 Kč | 2 034,25 Kč |
| 25 | 189,50160 Kč | 4 737,54 Kč |
| 100 | 174,20600 Kč | 17 420,60 Kč |
| 250 | 173,01056 Kč | 43 252,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 155,08266 Kč | 387 706,65 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |



