10 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5606CDGKR

DigiKey Part Number
TLV5606CDGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5606CDGKR
Description
IC DAC 10BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5606CDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 68 573 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,51163 Kč156 279,07 Kč
Manufacturers Standard Package
Unit Price without VAT:62,51163 Kč
Unit Price with VAT:75,63907 Kč

Other Suppliers on DigiKey

68 573In Stock
Ships from Rochester Electronics, LLC