
TLV5604CD | |
|---|---|
DigiKey Part Number | 296-2297-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5604CD |
Description | IC DAC 10BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5604CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 18µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.1 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,61000 Kč | 351,61 Kč |
| 10 | 279,06000 Kč | 2 790,60 Kč |
| 40 | 253,30850 Kč | 10 132,34 Kč |
| 120 | 238,94092 Kč | 28 672,91 Kč |
| 280 | 230,52411 Kč | 64 546,75 Kč |
| 520 | 225,52562 Kč | 117 273,32 Kč |
| Unit Price without VAT: | 351,61000 Kč |
|---|---|
| Unit Price with VAT: | 425,44810 Kč |





