
TLV4170IPWR | |
|---|---|
DigiKey Part Number | 296-45237-2-ND - Tape & Reel (TR) 296-45237-1-ND - Cut Tape (CT) 296-45237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4170IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4170IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA (x4 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 25,92840 Kč | 648,21 Kč |
| 100 | 23,11040 Kč | 2 311,04 Kč |
| 250 | 21,76736 Kč | 5 441,84 Kč |
| 500 | 20,95684 Kč | 10 478,42 Kč |
| 1 000 | 20,28974 Kč | 20 289,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,74064 Kč | 39 481,28 Kč |
| 4 000 | 19,28876 Kč | 77 155,04 Kč |
| 6 000 | 19,06248 Kč | 114 374,88 Kč |
| 10 000 | 18,81181 Kč | 188 118,10 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

