
TLV4112CD | |
|---|---|
DigiKey Part Number | 296-2447-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV4112CD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4112CD Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 69,49100 Kč | 694,91 Kč |
| 75 | 58,90147 Kč | 4 417,61 Kč |
| 150 | 56,44193 Kč | 8 466,29 Kč |
| 300 | 54,41547 Kč | 16 324,64 Kč |
| 525 | 53,04448 Kč | 27 848,35 Kč |
| 1 050 | 51,61915 Kč | 54 200,11 Kč |
| 2 550 | 50,15682 Kč | 127 899,89 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |

