8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4111IDGNR

DigiKey Part Number
296-10714-2-ND - Tape & Reel (TR)
296-10714-1-ND - Cut Tape (CT)
296-10714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4111IDGNR
Description
IC OPAMP GP 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4111IDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.57V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
175 µV
Current - Supply
700µA
Current - Output / Channel
320 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
1035,91100 Kč359,11 Kč
2532,77080 Kč819,27 Kč
10029,32270 Kč2 932,27 Kč
25027,67992 Kč6 919,98 Kč
50026,68930 Kč13 344,65 Kč
1 00025,87424 Kč25 874,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,01380 Kč62 534,50 Kč
5 00024,49517 Kč122 475,85 Kč
7 50024,23540 Kč181 765,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč

Other Suppliers on DigiKey

801In Stock
Ships from Rochester Electronics, LLC