
TLV4082QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV4082QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV4082QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV4082QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4082QDBVRQ1 |
Description | IC COMPARATOR 2 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 6.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 60mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 18,83960 Kč | 470,99 Kč |
| 100 | 16,69550 Kč | 1 669,55 Kč |
| 250 | 15,67460 Kč | 3 918,65 Kč |
| 500 | 15,05808 Kč | 7 529,04 Kč |
| 1 000 | 14,55119 Kč | 14 551,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,92468 Kč | 41 774,04 Kč |
| 6 000 | 13,61815 Kč | 81 708,90 Kč |
| 9 000 | 13,46462 Kč | 121 181,58 Kč |
| 15 000 | 13,29462 Kč | 199 419,30 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


