
TLV4062QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV4062QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV4062QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV4062QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4062QDBVRQ1 |
Description | IC COMPARATOR 2 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV4062QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 25 | 24,19800 Kč | 604,95 Kč |
| 100 | 21,54180 Kč | 2 154,18 Kč |
| 250 | 20,27400 Kč | 5 068,50 Kč |
| 500 | 19,51008 Kč | 9 755,04 Kč |
| 1 000 | 18,88161 Kč | 18 881,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,10518 Kč | 54 315,54 Kč |
| 6 000 | 17,72511 Kč | 106 350,66 Kč |
| 9 000 | 17,53492 Kč | 157 814,28 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


