
TLV3901RTER | |
|---|---|
DigiKey Part Number | 296-TLV3901RTERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3901RTER |
Description | 125PS HIGH-SPEED CML-OUTPUT COMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CML, Complementary, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CML, Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3.1V ~ 5.25V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 10µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 65mA | |
CMRR, PSRR (Typ) | 76dB CMRR, 74dB PSRR | |
Propagation Delay (Max) | 125ps (Typ) | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 180,45359 Kč | 541 360,77 Kč |
| Unit Price without VAT: | 180,45359 Kč |
|---|---|
| Unit Price with VAT: | 218,34884 Kč |



