
TLV3811CYBGT | |
|---|---|
DigiKey Part Number | 296-TLV3811CYBGTTR-ND - Tape & Reel (TR) 296-TLV3811CYBGTCT-ND - Cut Tape (CT) 296-TLV3811CYBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3811CYBGT |
Description | 225-PS HIGH-SPEED COMPARATOR WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS 6-DSBGA (1.22x0.82) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10µA @ 3.3V |
Manufacturer Texas Instruments | Current - Output (Typ) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 26.6mA |
Part Status Active | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 225ps (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary, LVDS | Package / Case 6-XFBGA, DSBGA |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.25V, 2.7V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 3.3V | Supplier Device Package 6-DSBGA (1.22x0.82) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3811CYBGR | Texas Instruments | 2 363 | 296-TLV3811CYBGRCT-ND | 109,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 98,64900 Kč | 986,49 Kč |
| 25 | 91,13960 Kč | 2 278,49 Kč |
| 100 | 82,88330 Kč | 8 288,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,94492 Kč | 19 736,23 Kč |
| 500 | 76,57214 Kč | 38 286,07 Kč |
| 750 | 75,38393 Kč | 56 537,95 Kč |
| 1 250 | 74,06683 Kč | 92 583,54 Kč |
| 1 750 | 73,29754 Kč | 128 270,69 Kč |
| 2 500 | 72,55741 Kč | 181 393,53 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |


