
TLV3802QDSSRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3802QDSSRQ1TR-ND - Tape & Reel (TR) 296-TLV3802QDSSRQ1CT-ND - Cut Tape (CT) 296-TLV3802QDSSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3802QDSSRQ1 |
Description | AUTOMOTIVE, DUAL 225-PS HIGH-SPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3802QDSSRQ1 Models |
Category | Current - Quiescent (Max) 23.5mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 225ps (Typ) |
Part Status Active | Hysteresis 2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Grade Automotive |
Output Type Complementary, LVDS | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.25V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Input Offset (Max) 5mV @ 3.3V | Mounting Type Surface Mount, Wettable Flank |
Current - Input Bias (Max) 10µA @ 3.3V | Supplier Device Package 12-WSON (3x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3802DSSR | Texas Instruments | 2 434 | 296-TLV3802DSSRCT-ND | 206,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 Kč | 296,91 Kč |
| 10 | 234,04400 Kč | 2 340,44 Kč |
| 25 | 218,34560 Kč | 5 458,64 Kč |
| 100 | 201,09780 Kč | 20 109,78 Kč |
| 250 | 200,76104 Kč | 50 190,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 178,80084 Kč | 536 402,52 Kč |
| Unit Price without VAT: | 296,91000 Kč |
|---|---|
| Unit Price with VAT: | 359,26110 Kč |


