
TLV3801EVM | |
|---|---|
DigiKey Part Number | 296-TLV3801EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV3801EVM |
Description | EVAL BOARD FOR TLV3801 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV3801 - Comparator Linear Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TLV3801 |
Packaging Box | Primary Attributes 2.7V ~ 5.25V Supply |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Linear | Contents Board(s) |
Function Comparator |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 444,93000 Kč | 3 444,93 Kč |
| Unit Price without VAT: | 3 444,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 168,36530 Kč |


