Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3702QDRQ1

DigiKey Part Number
296-16958-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV3702QDRQ1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3702QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1.2µA
Manufacturer
Texas Instruments
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
240µs
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
2
Qualification
AEC-Q100
Output Type
CMOS, Push-Pull, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
8-SOIC
Current - Input Bias (Max)
250pA @ 5V
Base Product Number
Current - Output (Typ)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8 918 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,91605 Kč84 790,12 Kč
Manufacturers Standard Package
Unit Price without VAT:33,91605 Kč
Unit Price with VAT:41,03842 Kč

Other Suppliers on DigiKey

8 918In Stock
Ships from Rochester Electronics, LLC