Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV369IDCKT

DigiKey Part Number
296-44550-2-ND - Tape & Reel (TR)
296-44550-1-ND - Cut Tape (CT)
296-44550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV369IDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV369IDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.005V/µs
Gain Bandwidth Product
12 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
400 µV
Current - Supply
800nA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,65400 Kč196,54 Kč
2517,80640 Kč445,16 Kč
10015,76530 Kč1 576,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,79268 Kč3 698,17 Kč
50014,20556 Kč7 102,78 Kč
75013,91160 Kč10 433,70 Kč
1 25013,58587 Kč16 982,34 Kč
1 75013,39553 Kč23 442,18 Kč
2 50013,21236 Kč33 030,90 Kč
6 25012,81812 Kč80 113,25 Kč
12 50012,58049 Kč157 256,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč