
TLV369IDCKT | |
|---|---|
DigiKey Part Number | 296-44550-2-ND - Tape & Reel (TR) 296-44550-1-ND - Cut Tape (CT) 296-44550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV369IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV369IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 800nA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 25 | 17,85040 Kč | 446,26 Kč |
| 100 | 15,80430 Kč | 1 580,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,82932 Kč | 3 707,33 Kč |
| 500 | 14,24074 Kč | 7 120,37 Kč |
| 750 | 13,94604 Kč | 10 459,53 Kč |
| 1 250 | 13,61952 Kč | 17 024,40 Kč |
| 1 750 | 13,42870 Kč | 23 500,22 Kč |
| 2 500 | 13,24508 Kč | 33 112,70 Kč |
| 6 250 | 12,84986 Kč | 80 311,62 Kč |
| 12 500 | 12,61164 Kč | 157 645,50 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |

