Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3602QDGKRQ1

DigiKey Part Number
296-TLV3602QDGKRQ1TR-ND - Tape & Reel (TR)
296-TLV3602QDGKRQ1CT-ND - Cut Tape (CT)
296-TLV3602QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3602QDGKRQ1
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3602QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, CMOS, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
3.5ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1217,54000 Kč217,54 Kč
10169,72700 Kč1 697,27 Kč
25157,77880 Kč3 944,47 Kč
100144,65730 Kč14 465,73 Kč
250142,57976 Kč35 644,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500128,24688 Kč320 617,20 Kč
Manufacturers Standard Package
Unit Price without VAT:217,54000 Kč
Unit Price with VAT:263,22340 Kč