
| TLV3541IDR | |
|---|---|
| DigiKey Part Number | 296-45062-2-ND - Tape & Reel (TR) 296-45062-1-ND - Cut Tape (CT) 296-45062-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLV3541IDR | 
| Description | IC OPAMP GP 1 CIRCUIT 8SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLV3541IDR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 150V/µs | |
| Gain Bandwidth Product | 100 MHz | |
| -3db Bandwidth | 200 MHz | |
| Current - Input Bias | 3 pA | |
| Voltage - Input Offset | 2 mV | |
| Current - Supply | 5.2mA | |
| Voltage - Supply Span (Min) | 2.5 V | |
| Voltage - Supply Span (Max) | 5.5 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč | 
| 10 | 21,59700 Kč | 215,97 Kč | 
| 25 | 19,57440 Kč | 489,36 Kč | 
| 100 | 17,36470 Kč | 1 736,47 Kč | 
| 250 | 16,30940 Kč | 4 077,35 Kč | 
| 500 | 15,67358 Kč | 7 836,79 Kč | 
| 1 000 | 15,15010 Kč | 15 150,10 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 14,59741 Kč | 36 493,53 Kč | 
| 5 000 | 14,26434 Kč | 71 321,70 Kč | 
| 7 500 | 14,09767 Kč | 105 732,53 Kč | 
| 12 500 | 13,91286 Kč | 173 910,75 Kč | 
| Unit Price without VAT: | 29,54000 Kč | 
|---|---|
| Unit Price with VAT: | 35,74340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic