
TLV3491AIDBVT | |
|---|---|
DigiKey Part Number | 296-14053-2-ND - Tape & Reel (TR) 296-14053-1-ND - Cut Tape (CT) 296-14053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3491AIDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3491AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 100 | 21,57960 Kč | 2 157,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,30424 Kč | 5 076,06 Kč |
| 500 | 19,53612 Kč | 9 768,06 Kč |
| 750 | 19,15129 Kč | 14 363,47 Kč |
| 1 250 | 18,72467 Kč | 23 405,84 Kč |
| 1 750 | 18,47548 Kč | 32 332,09 Kč |
| 2 500 | 18,23576 Kč | 45 589,40 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



