
TLV341AIDCKR | |
|---|---|
DigiKey Part Number | 296-17681-2-ND - Tape & Reel (TR) 296-17681-1-ND - Cut Tape (CT) 296-17681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 25 | 22,94680 Kč | 573,67 Kč |
| 100 | 20,39540 Kč | 2 039,54 Kč |
| 250 | 19,17956 Kč | 4 794,89 Kč |
| 500 | 18,44674 Kč | 9 223,37 Kč |
| 1 000 | 18,31236 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,09846 Kč | 51 295,38 Kč |
| 6 000 | 16,73390 Kč | 100 403,40 Kč |
| 9 000 | 16,55137 Kč | 148 962,33 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


