
TLV3404IPWR | |
|---|---|
DigiKey Part Number | 296-10711-2-ND - Tape & Reel (TR) 296-10711-1-ND - Cut Tape (CT) 296-10711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3404IPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3404IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,49000 Kč | 82,49 Kč |
| 10 | 62,34400 Kč | 623,44 Kč |
| 25 | 57,29920 Kč | 1 432,48 Kč |
| 100 | 51,75840 Kč | 5 175,84 Kč |
| 250 | 49,11716 Kč | 12 279,29 Kč |
| 500 | 47,52572 Kč | 23 762,86 Kč |
| 1 000 | 46,21510 Kč | 46 215,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,13705 Kč | 90 274,10 Kč |
| 4 000 | 44,24933 Kč | 176 997,32 Kč |
| Unit Price without VAT: | 82,49000 Kč |
|---|---|
| Unit Price with VAT: | 99,81290 Kč |










