
TLV3402IDGKR | |
|---|---|
DigiKey Part Number | 296-10708-2-ND - Tape & Reel (TR) 296-10708-1-ND - Cut Tape (CT) 296-10708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3402IDGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,00720 Kč | 900,18 Kč |
| 100 | 32,25500 Kč | 3 225,50 Kč |
| 250 | 30,46724 Kč | 7 616,81 Kč |
| 500 | 29,68530 Kč | 14 842,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,56660 Kč | 68 916,50 Kč |
| 5 000 | 27,00238 Kč | 135 011,90 Kč |
| 7 500 | 26,71987 Kč | 200 399,02 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



