
TLV3402IDGK | |
|---|---|
DigiKey Part Number | 296-26824-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3402IDGK |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402IDGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 53,14600 Kč | 531,46 Kč |
| 80 | 44,57088 Kč | 3 565,67 Kč |
| 160 | 42,65875 Kč | 6 825,40 Kč |
| 320 | 41,08391 Kč | 13 146,85 Kč |
| 560 | 40,01845 Kč | 22 410,33 Kč |
| 1 040 | 39,01913 Kč | 40 579,90 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |


