
TLV3402CDGKR | |
|---|---|
DigiKey Part Number | 296-46355-2-ND - Tape & Reel (TR) 296-46355-1-ND - Cut Tape (CT) 296-46355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3402CDGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402CDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 16V, ±1.25V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,31580 Kč | 70 789,50 Kč |
| 5 000 | 27,26708 Kč | 136 335,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 25 | 37,25040 Kč | 931,26 Kč |
| 100 | 33,40780 Kč | 3 340,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 25 | 37,25040 Kč | 931,26 Kč |
| 100 | 33,40780 Kč | 3 340,78 Kč |
| 250 | 31,57512 Kč | 7 893,78 Kč |
| 500 | 30,47020 Kč | 15 235,10 Kč |
| 1 000 | 29,56098 Kč | 29 560,98 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

