Comparator Standard (General Purpose) CMOS, Open-Drain 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3402CDGKR

DigiKey Part Number
296-46355-2-ND - Tape & Reel (TR)
296-46355-1-ND - Cut Tape (CT)
296-46355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3402CDGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3402CDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 16V, ±1.25V ~ 8V
Voltage - Input Offset (Max)
3.6mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
950nA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
300µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,31580 Kč70 789,50 Kč
5 00027,26708 Kč136 335,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1040,73600 Kč407,36 Kč
2537,25040 Kč931,26 Kč
10033,40780 Kč3 340,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1040,73600 Kč407,36 Kč
2537,25040 Kč931,26 Kč
10033,40780 Kč3 340,78 Kč
25031,57512 Kč7 893,78 Kč
50030,47020 Kč15 235,10 Kč
1 00029,56098 Kč29 560,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč