New Product
Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3211QDCKRQ1

DigiKey Part Number
296-TLV3211QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV3211QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV3211QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3211QDCKRQ1
Description
AUTOMOTIVE 40NS HIGH-SPEED PUSH-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
60µA
Manufacturer
Texas Instruments
CMRR, PSRR (Typ)
76dB CMRR, 77dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
56ns (Typ)
Part Status
Active
Hysteresis
4mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Grade
Automotive
Output Type
Push-Pull, CMOS, Rail-to-Rail
Qualification
AEC-Q100
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Input Offset (Max)
6mV @ 5V
Mounting Type
Surface Mount
Current - Input Bias (Max)
5pA @ 5V
Supplier Device Package
SC-70-5
Current - Output (Typ)
96mA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,26300 Kč202,63 Kč
2518,34400 Kč458,60 Kč
10016,23990 Kč1 623,99 Kč
25015,23616 Kč3 809,04 Kč
50014,63182 Kč7 315,91 Kč
1 00014,39287 Kč14 392,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,51942 Kč40 558,26 Kč
6 00013,21859 Kč79 311,54 Kč
9 00013,06797 Kč117 611,73 Kč
15 00012,90109 Kč193 516,35 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč